-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-bit constant current power-LED sink driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7681
|
Newark | Led Driver, 4 O/P, Cc, Htssop-16, Output Current Max:400Ma, Output Voltage Max:19V, Ic Case/Package:Htssop, No. Of Pins:16Pins, Input Voltage Min:3.3V, Input Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:-, Msl:-Rohs Compliant: Yes |Stmicroelectronics STP04CM05XTTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 326 |
|
$0.9430 | Buy Now |
DISTI #
497-6942-1-ND
|
DigiKey | IC LED DRVR LIN 400MA 16HTSSOP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66 In Stock |
|
$1.4048 / $1.6600 | Buy Now |
DISTI #
STP04CM05XTTR
|
Avnet Americas | LED DRVR 4Segment 5V 16-Pin TSSOP T/R - Tape and Reel (Alt: STP04CM05XTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
45AC7681
|
Avnet Americas | LED DRVR 4Segment 5V 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 45AC7681) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 326 Partner Stock |
|
$1.5000 / $1.9500 | Buy Now |
DISTI #
511-STP04CM05XTTR
|
Mouser Electronics | LED Lighting Drivers Advanced Logic Signal Switch RoHS: Compliant | 3252 |
|
$0.8220 / $1.6600 | Buy Now |
DISTI #
V72:2272_06564778
|
Arrow Electronics | LED Driver 4 Segment 19000uA Supply Current 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 2406 Container: Cut Strips | Americas - 1500 |
|
$0.8178 / $1.6231 | Buy Now |
|
STMicroelectronics | 4-bit constant current power-LED sink driver RoHS: Compliant Min Qty: 1 | 3202 |
|
$0.9800 / $1.6300 | Buy Now |
|
Bristol Electronics | 2392 |
|
RFQ | ||
|
Quest Components | LED DISPLAY DRIVER, PDSO16 | 1267 |
|
$0.5995 / $1.3033 | Buy Now |
DISTI #
STP04CM05XTTR
|
Avnet Americas | LED DRVR 4Segment 5V 16-Pin TSSOP T/R - Tape and Reel (Alt: STP04CM05XTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP04CM05XTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP04CM05XTTR
STMicroelectronics
4-bit constant current power-LED sink driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for STP04CM05XTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP04CM05XTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT4106YP-T2 | LED Driver, 4-Channel, 6 Watt with Diagnostics, TSSOP-16, 4.4x5 Exposed Pad, 2000-REEL | onsemi | STP04CM05XTTR vs CAT4106YP-T2 |