Part Details for CAT4106YP-T2 by onsemi
Overview of CAT4106YP-T2 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT4106YP-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5911
|
Newark | Led Driver, 4-Ch, Boost, Tssop-16, Topology:Boost, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:40V, Output Current Max:175Ma, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Tssop Rohs Compliant: Yes |Onsemi CAT4106YP-T2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6200 | Buy Now |
DISTI #
86AK9844
|
Newark | Led Driver, 4-Channel, 6 Watt With Diagnostics/ Reel |Onsemi CAT4106YP-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 | Buy Now |
DISTI #
CAT4106YP-T2OSCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 16TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1157 In Stock |
|
$1.3014 / $2.7800 | Buy Now |
DISTI #
V36:1790_07311552
|
Arrow Electronics | LED Driver 3.3V/5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2343 | Americas - 2000 |
|
$1.2450 / $1.2970 | Buy Now |
DISTI #
V72:2272_07311552
|
Arrow Electronics | LED Driver 3.3V/5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2337 Container: Cut Strips | Americas - 2000 |
|
$1.3320 / $1.8980 | Buy Now |
DISTI #
74063085
|
Verical | LED Driver 3.3V/5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2343 | Americas - 2000 |
|
$1.2450 / $1.2970 | Buy Now |
DISTI #
73513500
|
Verical | LED Driver 3.3V/5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2337 | Americas - 2000 |
|
$1.3320 / $1.8980 | Buy Now |
|
Bristol Electronics | 203 |
|
RFQ | ||
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 16TSSOP | 6 |
|
RFQ |
Part Details for CAT4106YP-T2
CAT4106YP-T2 CAD Models
CAT4106YP-T2 Part Data Attributes
|
CAT4106YP-T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4106YP-T2
onsemi
LED Driver, 4-Channel, 6 Watt with Diagnostics, TSSOP-16, 4.4x5 Exposed Pad, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16, 4.4x5 Exposed Pad | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CAT4106YP-T2
This table gives cross-reference parts and alternative options found for CAT4106YP-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4106YP-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP04CM05XTTR | 4-bit constant current power-LED sink driver | STMicroelectronics | CAT4106YP-T2 vs STP04CM05XTTR |