-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11487-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2265 In Stock |
|
$3.1315 / $6.2400 | Buy Now |
DISTI #
STM32L151C6T6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 32kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32L151C6T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0422 / $3.4618 | Buy Now |
DISTI #
511-STM32L151C6T6
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex 32kb Low Power MCU RoHS: Compliant | 2473 |
|
$3.1300 / $6.2300 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 2473 |
|
$3.8200 / $6.1100 | Buy Now |
|
Future Electronics | STM32L Series 128 kB Flash 16 kB Ram ARM Based 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 1250Tray |
|
$3.2300 / $3.4100 | Buy Now |
|
Future Electronics | STM32L Series 128 kB Flash 16 kB Ram ARM Based 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.2300 / $3.4100 | Buy Now |
|
Quest Components | 32-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP48 | 4 |
|
$4.6950 / $7.0425 | Buy Now |
DISTI #
STM32L151C6T6
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 32kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32L151C6T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0422 / $3.4618 | Buy Now |
DISTI #
STM32L151C6T6
|
TME | IC: ARM microcontroller, 32MHz, LQFP48, 1.8÷3.6VDC, -40÷85°C Min Qty: 1 | 1440 |
|
$3.9900 / $5.9300 | Buy Now |
|
Ameya Holding Limited | IC: ARM microcontroller, Flash: 32kB, 32MHz, SRAM: 10kB, LQFP48 | 4738 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151C6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151C6T6
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151C6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151C6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L151C6T6ATR | Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L151C6T6 vs STM32L151C6T6ATR |
STM32L151C6T6T | RISC MICROCONTROLLER | STMicroelectronics | STM32L151C6T6 vs STM32L151C6T6T |
STM32L151C6T6ADTR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32L151C6T6 vs STM32L151C6T6ADTR |
STM32L151C6T6A | Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L151C6T6 vs STM32L151C6T6A |
STM32L151C6T6D | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32L151C6T6 vs STM32L151C6T6D |
STM32L151C6T6AD | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32L151C6T6 vs STM32L151C6T6AD |
STM32L151C6T6TR | Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L151C6T6 vs STM32L151C6T6TR |