-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1062
|
Newark | 32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M3, 32 Mhz, 32 Kb, 16 Kb, 48, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32L151C6T6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3660 |
|
$3.6000 / $3.7000 | Buy Now |
DISTI #
41Y5909
|
Newark | Conditioning & Interfaces |Stmicroelectronics STM32L151C6T6A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 | Buy Now |
DISTI #
497-18951-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4496 In Stock |
|
$2.4821 / $4.9500 | Buy Now |
DISTI #
STM32L151C6T6A
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 32kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32L151C6T6A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4116 / $2.7443 | Buy Now |
DISTI #
STM32L151C6T6ATR
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 32kB Flash 48-Pin LQFP Tray - Tape and Reel (Alt: STM32L151C6T6ATR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5780 / $2.6888 | Buy Now |
DISTI #
511-STM32L151C6T6A
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 32 Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 13369 |
|
$2.3000 / $2.9600 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 13369 |
|
$2.8100 / $2.9000 | Buy Now |
|
Ameya Holding Limited | STM32L Series 32 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-48 | 17554 |
|
RFQ | |
|
ComSIT USA | ULTRA-LOW-POWER ARM-BASED CORTEX-M3 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48 RoHS: Compliant | Europe - 63 |
|
RFQ | |
DISTI #
STM32L151C6T6A
|
Avnet Silica | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 32kB Flash 48-Pin LQFP Tray (Alt: STM32L151C6T6A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151C6T6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151C6T6A
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151C6T6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151C6T6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L151C6T6AD | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32L151C6T6A vs STM32L151C6T6AD |
STM32L151C6T6TTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L151C6T6A vs STM32L151C6T6TTR |
STM32L151C6T6ADTR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32L151C6T6A vs STM32L151C6T6ADTR |
STM32L151C6T6 | Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L151C6T6A vs STM32L151C6T6 |
STM32L151C6T6TR | Ultra-low-power Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L151C6T6A vs STM32L151C6T6TR |