-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7040
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-48, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:192Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L072CZT6TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4555 |
|
$3.4300 / $4.8900 | Buy Now |
DISTI #
497-STM32L072CZT6CT-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
9867 In Stock |
|
$2.5068 / $3.7700 | Buy Now |
DISTI #
STM32L072CZT6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0+ RISC 192KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: STM32L072CZT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9446 / $3.0712 | Buy Now |
DISTI #
54AH7040
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0+ RISC 192KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP T/R - Product that comes on tape, but is not reeled (Alt: 54AH7040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1209 Partner Stock |
|
$5.2400 / $6.9100 | Buy Now |
DISTI #
511-STM32L072CZT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 16305 |
|
$2.6300 / $3.9700 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 16325 |
|
$2.5900 / $3.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks | 0 |
|
$2.6400 | Buy Now |
DISTI #
76863704
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 1209 |
|
$3.9050 / $4.7717 | Buy Now |
|
Ameya Holding Limited | 30727 |
|
RFQ | ||
DISTI #
STM32L072CZT6TR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M0+ RISC 192KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP T/R (Alt: STM32L072CZT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L072CZT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L072CZT6TR
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 20480 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L072CZT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L072CZT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L072CZT7DTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT6TR vs STM32L072CZT7DTR |
STM32L072CZT7 | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L072CZT6TR vs STM32L072CZT7 |
STM32L072CZT3D | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT6TR vs STM32L072CZT3D |
STM32L072CZT7D | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT6TR vs STM32L072CZT7D |
STM32L072CZT7TR | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, USB | STMicroelectronics | STM32L072CZT6TR vs STM32L072CZT7TR |
STM32L072CZT3DTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT6TR vs STM32L072CZT3DTR |
STM32L072CZT6DTR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT6TR vs STM32L072CZT6DTR |
STM32L072CZT3TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L072CZT6TR vs STM32L072CZT3TR |