Datasheets
STK11C88-3SF55I by:

Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28

Part Details for STK11C88-3SF55I by Simtek Corporation

Overview of STK11C88-3SF55I by Simtek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Telecommunications Renewable Energy Robotics and Drones

Part Details for STK11C88-3SF55I

STK11C88-3SF55I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STK11C88-3SF55I Part Data Attributes

STK11C88-3SF55I Simtek Corporation
Buy Now Datasheet
Compare Parts:
STK11C88-3SF55I Simtek Corporation Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SIMTEK CORP
Package Description SOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 55 ns
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 18.085 mm
Memory Density 262144 bit
Memory IC Type NON-VOLATILE SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 8.765 mm

Alternate Parts for STK11C88-3SF55I

This table gives cross-reference parts and alternative options found for STK11C88-3SF55I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK11C88-3SF55I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UL631H256SC55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3SF55I vs UL631H256SC55
UL631H256SC55 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3SF55I vs UL631H256SC55
UL631H256SK55G1 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3SF55I vs UL631H256SK55G1
STK11C88-3S55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C88-3SF55I vs STK11C88-3S55
STK11C88-3SF55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C88-3SF55I vs STK11C88-3SF55
UL635H256SK55 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3SF55I vs UL635H256SK55
UL635H256SK55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3SF55I vs UL635H256SK55
UL635H256SC55G1 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3SF55I vs UL635H256SC55G1
UL631H256SC55G1 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3SF55I vs UL631H256SC55G1
UL631H256SK55 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3SF55I vs UL631H256SK55
Part Number Description Manufacturer Compare
UL635H256SK55G1 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3SF55I vs UL635H256SK55G1
STK11C88-3S55I Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C88-3SF55I vs STK11C88-3S55I
UL631H256SC55 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3SF55I vs UL631H256SC55
UL635H256SC55G1 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3SF55I vs UL635H256SC55G1
UL635H256SK55G1 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3SF55I vs UL635H256SK55G1
UL635H256SC55 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3SF55I vs UL635H256SC55
STK11C88-3S55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C88-3SF55I vs STK11C88-3S55
STK11C88-3S55I 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK11C88-3SF55I vs STK11C88-3S55I
UL631H256SK55G1 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3SF55I vs UL631H256SK55G1
STK11C88-3SF55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C88-3SF55I vs STK11C88-3SF55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK11C88-3SF55I by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK11C88-3SF55I by Simtek Corporation

Select Manufacturer
Which Manufacturer of STK11C88-3SF55I would you like to use for your alert(s)?
  • Please alert me when STK11C88-3SF55I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK11C88-3SF55I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK11C88-3SF55I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK11C88-3SF55I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK11C88-3SF55I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK11C88-3SF55I by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: