Part Details for UL631H256SK55G1 by Cypress Semiconductor
Overview of UL631H256SK55G1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for UL631H256SK55G1
UL631H256SK55G1 CAD Models
UL631H256SK55G1 Part Data Attributes
|
UL631H256SK55G1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UL631H256SK55G1
Cypress Semiconductor
32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.75 mm |
Alternate Parts for UL631H256SK55G1
This table gives cross-reference parts and alternative options found for UL631H256SK55G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UL631H256SK55G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK11C88-3S55I | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | UL631H256SK55G1 vs STK11C88-3S55I |
UL635H256SK55G1 | 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 | Cypress Semiconductor | UL631H256SK55G1 vs UL635H256SK55G1 |
UL631H256SK55G1 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | ZMDI | UL631H256SK55G1 vs UL631H256SK55G1 |
UL631H256SC55G1 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | ZMDI | UL631H256SK55G1 vs UL631H256SC55G1 |
UL635H256SC55G1 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | Simtek Corporation | UL631H256SK55G1 vs UL635H256SC55G1 |
UL631H256SC55G1 | 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 | Cypress Semiconductor | UL631H256SK55G1 vs UL631H256SC55G1 |
UL631H256SC55G1 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | Simtek Corporation | UL631H256SK55G1 vs UL631H256SC55G1 |
UL635H256SC55 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | Simtek Corporation | UL631H256SK55G1 vs UL635H256SC55 |
STK11C88-3SF55I | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | UL631H256SK55G1 vs STK11C88-3SF55I |
STK11C88-3S55 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | UL631H256SK55G1 vs STK11C88-3S55 |