STK11C88-3S55I
Description: Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28

Overview of STK11C88-3S55I by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications Renewable Energy Robotics and Drones

CAD Models for STK11C88-3S55I by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK11C88-3S55I by Simtek Corporation

STK11C88-3S55I
Simtek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
SOP, SOP28,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
STORE EEPROM SOFTWARE; 100-YEAR DATA RETENTION IN EEPROM
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.085 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.037 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.765 mm
Want to compare parts?
  1. STK11C88-3S55I
    Simtek Corporation
    Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for STK11C88-3S55I

This table gives cross-reference parts and alternative options found for STK11C88-3S55I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK11C88-3S55I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UL635H256SC55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3S55I vs UL635H256SC55
UL631H256SK55G1 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 ZMDI STK11C88-3S55I vs UL631H256SK55G1
UL631H256SC55 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3S55I vs UL631H256SC55
UL631H256SK55G1 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3S55I vs UL631H256SK55G1
UL635H256SK55G1 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3S55I vs UL635H256SK55G1
UL635H256SK55G1 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3S55I vs UL635H256SK55G1
STK11C88-3S55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C88-3S55I vs STK11C88-3S55
STK11C88-3SF55I Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C88-3S55I vs STK11C88-3SF55I
UL635H256SC55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 ZMDI STK11C88-3S55I vs UL635H256SC55
UL631H256SC55G1 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3S55I vs UL631H256SC55G1
Part Number Description Manufacturer Compare
UL631H256SK55 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3S55I vs UL631H256SK55
UL635H256SC55G1 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3S55I vs UL635H256SC55G1
STK11C88-3SF55I Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C88-3S55I vs STK11C88-3SF55I
STK11C88-3SF55I 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK11C88-3S55I vs STK11C88-3SF55I
STK11C88-3S55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C88-3S55I vs STK11C88-3S55
UL635H256SC55 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.330 INCH, SOP1-28 Cypress Semiconductor STK11C88-3S55I vs UL635H256SC55
STK11C88-3S55I 32KX8 NON-VOLATILE SRAM, 55ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK11C88-3S55I vs STK11C88-3S55I
STK11C88-3SF55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C88-3S55I vs STK11C88-3SF55
UL635H256SK55G1 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3S55I vs UL635H256SK55G1
UL635H256SK55 Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 Simtek Corporation STK11C88-3S55I vs UL635H256SK55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK11C88-3S55I by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK11C88-3S55I by Simtek Corporation

  • Please alert me when STK11C88-3S55I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STK11C88-3S55I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK11C88-3S55I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STK11C88-3S55I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK11C88-3S55I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK11C88-3S55I by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: