STK11C48-NF25
Description: Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28

Overview of STK11C48-NF25 by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5356AC-FNF25JR-10.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO

CAD Models for STK11C48-NF25 by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK11C48-NF25 by Simtek Corporation

STK11C48-NF25
Simtek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.935 mm
Memory Density
16384 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.64 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.505 mm
Want to compare parts?
  1. STK11C48-NF25
    Simtek Corporation
    Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for STK11C48-NF25

This table gives cross-reference parts and alternative options found for STK11C48-NF25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK11C48-NF25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U631H16BSK25G1 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 Cypress Semiconductor STK11C48-NF25 vs U631H16BSK25G1
STK11C48-N25I Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C48-NF25 vs STK11C48-N25I
U631H16BS1K25G1 2K X 8 NON-VOLATILE SRAM, 25 ns, PDSO24, 0.300 INCH, LEAD FREE, SOP-24 Cypress Semiconductor STK11C48-NF25 vs U631H16BS1K25G1
U631H16BSK25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 Simtek Corporation STK11C48-NF25 vs U631H16BSK25G1
U631H16BSC25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 Simtek Corporation STK11C48-NF25 vs U631H16BSC25G1
U631H16BSK25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation STK11C48-NF25 vs U631H16BSK25
U631H16BS1C25G1 2KX8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, LEAD FREE, SOP-24 Cypress Semiconductor STK11C48-NF25 vs U631H16BS1C25G1
U631H16BS1K25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 ZMDI STK11C48-NF25 vs U631H16BS1K25
STK11C48-N25 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK11C48-NF25 vs STK11C48-N25
U631H16BS1C25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 ZMDI STK11C48-NF25 vs U631H16BS1C25
Part Number Description Manufacturer Compare
U635H16BSK35 2KX8 NON-VOLATILE SRAM, 35ns, PDSO24, 0.300 INCH, SOP-24 Cypress Semiconductor STK11C48-NF25 vs U635H16BSK35
U635H16SK45G1 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, GREEN, SOP-24 Simtek Corporation STK11C48-NF25 vs U635H16SK45G1
STK10C48-SF25I Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C48-NF25 vs STK10C48-SF25I
6116SA70YB Standard SRAM, 2KX8, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Device Technology Inc STK11C48-NF25 vs 6116SA70YB
STK11C48-S25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation STK11C48-NF25 vs STK11C48-S25
U631H16BS1K35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOP-24 ZMDI STK11C48-NF25 vs U631H16BS1K35G1
STK10C48-N45I 2KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor STK11C48-NF25 vs STK10C48-N45I
HMT65728BH-6:RD Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Atmel Corporation STK11C48-NF25 vs HMT65728BH-6:RD
U630H16SC35 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28 Cypress Semiconductor STK11C48-NF25 vs U630H16SC35
LC3516AM-15 Standard SRAM, 2KX8, 150ns, CMOS, PDSO24, 0.375 INCH, MINI, FP-24 SANYO Electric Co Ltd STK11C48-NF25 vs LC3516AM-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK11C48-NF25 by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK11C48-NF25 by Simtek Corporation

Select Manufacturer
Which Manufacturer of STK11C48-NF25 would you like to use for your alert(s)?
  • Please alert me when STK11C48-NF25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK11C48-NF25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK11C48-NF25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK11C48-NF25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK11C48-NF25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK11C48-NF25 by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: