Part Details for 6116SA70YB by Integrated Device Technology Inc
Overview of 6116SA70YB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 6116SA70YB
6116SA70YB CAD Models
6116SA70YB Part Data Attributes:
|
6116SA70YB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
6116SA70YB
Integrated Device Technology Inc
Standard SRAM, 2KX8, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for 6116SA70YB
This table gives cross-reference parts and alternative options found for 6116SA70YB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6116SA70YB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMT65728BN-6 | Standard SRAM, 2KX8, 55ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Atmel Corporation | 6116SA70YB vs HMT65728BN-6 |
STK10C48-S35 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | 6116SA70YB vs STK10C48-S35 |
U630H16BSK25G1 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | Cypress Semiconductor | 6116SA70YB vs U630H16BSK25G1 |
U635H16BSK35 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | 6116SA70YB vs U635H16BSK35 |
U635H16BSC25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | Simtek Corporation | 6116SA70YB vs U635H16BSC25G1 |
U631H16BSC25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | 6116SA70YB vs U631H16BSC25 |
U6216ASK08L | Standard SRAM, 2KX8, 85ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | 6116SA70YB vs U6216ASK08L |
U631H16BS1K45G1 | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOP-24 | Simtek Corporation | 6116SA70YB vs U631H16BS1K45G1 |
U635H16SK25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | 6116SA70YB vs U635H16SK25 |
U631H16SC45G1 | 2KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | Cypress Semiconductor | 6116SA70YB vs U631H16SC45G1 |