Memory
U630H16SC35
Description: 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28

Overview of U630H16SC35 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for U630H16SC35 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U630H16SC35 by Cypress Semiconductor

U630H16SC35
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.935 mm
Memory Density
16384 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.64 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.505 mm
Want to compare parts?
  1. U630H16SC35
    Cypress Semiconductor
    2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28
    VS

Alternate Parts for U630H16SC35

This table gives cross-reference parts and alternative options found for U630H16SC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U630H16SC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U630H16SC35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, GREEN, SOP-28 ZMDI U630H16SC35 vs U630H16SC35G1
U630H16SC35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, GREEN, SOP-28 Simtek Corporation U630H16SC35 vs U630H16SC35G1
U630H16SC35G1 2KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.300 INCH, GREEN, SOP-28 Cypress Semiconductor U630H16SC35 vs U630H16SC35G1
U630H16SC35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation U630H16SC35 vs U630H16SC35
Part Number Description Manufacturer Compare
U635H16BSK35 2KX8 NON-VOLATILE SRAM, 35ns, PDSO24, 0.300 INCH, SOP-24 Cypress Semiconductor U630H16SC35 vs U635H16BSK35
U635H16SK45G1 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, GREEN, SOP-24 Simtek Corporation U630H16SC35 vs U635H16SK45G1
STK10C48-SF25I Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation U630H16SC35 vs STK10C48-SF25I
6116SA70YB Standard SRAM, 2KX8, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Device Technology Inc U630H16SC35 vs 6116SA70YB
STK11C48-S25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 Simtek Corporation U630H16SC35 vs STK11C48-S25
U631H16BS1K35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOP-24 ZMDI U630H16SC35 vs U631H16BS1K35G1
STK10C48-N45I 2KX8 NON-VOLATILE SRAM, 45ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor U630H16SC35 vs STK10C48-N45I
HMT65728BH-6:RD Standard SRAM, 2KX8, 25ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Atmel Corporation U630H16SC35 vs HMT65728BH-6:RD
LC3516AM-15 Standard SRAM, 2KX8, 150ns, CMOS, PDSO24, 0.375 INCH, MINI, FP-24 SANYO Electric Co Ltd U630H16SC35 vs LC3516AM-15
U630H16SA35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation U630H16SC35 vs U630H16SA35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U630H16SC35 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U630H16SC35 by Cypress Semiconductor

  • Please alert me when U630H16SC35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U630H16SC35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U630H16SC35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U630H16SC35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U630H16SC35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U630H16SC35 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: