-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9404
|
Newark | Mosfet, N Ch, 620V, 8.4A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:620V, Continuous Drain Current Id:8.4A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STF10N62K3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STF10N62K3-ND
|
DigiKey | MOSFET N-CH 620V 8.4A TO220FP Min Qty: 1000 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1157 | Buy Now |
DISTI #
STF10N62K3
|
Avnet Americas | Trans MOSFET N-CH 620V 8.4A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF10N62K3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.0296 / $1.1717 | Buy Now |
DISTI #
511-STF10N62K3
|
Mouser Electronics | MOSFET N-channel 620 V 8.4 A TO-220 TO-22 RoHS: Compliant | 980 |
|
$1.1000 / $2.4700 | Buy Now |
|
STMicroelectronics | N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 980 |
|
$1.1300 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0600 | Buy Now |
|
Bristol Electronics | 996 |
|
RFQ | ||
|
Quest Components | 796 |
|
$1.7226 / $3.1320 | Buy Now | |
DISTI #
STF10N62K3
|
Avnet Americas | Trans MOSFET N-CH 620V 8.4A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF10N62K3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.0296 / $1.1717 | Buy Now |
DISTI #
STF10N62K3
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.7400 / $1.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF10N62K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF10N62K3
STMicroelectronics
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 620 V | |
Drain Current-Max (ID) | 8.4 A | |
Drain-source On Resistance-Max | 0.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 33.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF10N62K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF10N62K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF6NM60N | 4.6A, 600V, 0.92ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220FP, 3 PIN | STMicroelectronics | STF10N62K3 vs STF6NM60N |
STF10N60M2 | N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STF10N62K3 vs STF10N60M2 |
STF11NM60N | 10A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF10N62K3 vs STF11NM60N |
STF12NK60Z | N-channel 600 V, 0.53 Ohm, 10 A Zener-protected SuperMESH(TM)2 Power MOSFET in a TO-220FP package | STMicroelectronics | STF10N62K3 vs STF12NK60Z |