-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.53 Ohm, 10 A Zener-protected SuperMESH(TM)2 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0864
|
Newark | Hv Mosfet Planar |Stmicroelectronics STF12NK60Z Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-4808-5-ND
|
DigiKey | MOSFET N-CH 600V 10A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1374 In Stock |
|
$1.4843 / $3.1800 | Buy Now |
DISTI #
511-STF12NK60Z
|
Mouser Electronics | MOSFET N-Ch 600 V 0.53 Ohm Zener SuperMESH 10A RoHS: Compliant | 728 |
|
$1.4400 / $2.0700 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 728 |
|
$1.5100 / $1.9700 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.64 Ω SuperMESH™ Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 38Tube |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
STF12NK60Z
|
Avnet Silica | Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube (Alt: STF12NK60Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 600V 10A TO220FP | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF12NK60Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF12NK60Z
STMicroelectronics
N-channel 600 V, 0.53 Ohm, 10 A Zener-protected SuperMESH(TM)2 Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 260 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.64 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF12NK60Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF12NK60Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF12NM50ND | N-channel 500 V, 0.29 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220FP package | STMicroelectronics | STF12NK60Z vs STF12NM50ND |
STF13N95K3 | N-channel 950 V, 0.68 Ohm typ., 10 A MDmesh K3 Power MOSFET in a TO-220FP package | STMicroelectronics | STF12NK60Z vs STF13N95K3 |
STF5N52U | N-channel 525 V, 1.28 Ohm, 4.4 A, TO-220FP UltraFASTmesh(TM) Power MOSFET | STMicroelectronics | STF12NK60Z vs STF5N52U |
STF10NM60N | N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220FP package | STMicroelectronics | STF12NK60Z vs STF10NM60N |
STF7NM60N | N-channel 600 V, 0.8 Ohm typ., 5 A MDmesh II Power MOSFET in TO-220FP package | STMicroelectronics | STF12NK60Z vs STF7NM60N |
STF18N60M2 | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STF12NK60Z vs STF18N60M2 |
STF18N55M5 | 13A, 550V, 0.24ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF12NK60Z vs STF18N55M5 |