Part Details for STF6NM60N by STMicroelectronics
Overview of STF6NM60N by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for STF6NM60N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 600V 4.6A TO-220FP | 19400 |
|
RFQ |
Part Details for STF6NM60N
STF6NM60N CAD Models
STF6NM60N Part Data Attributes
|
STF6NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF6NM60N
STMicroelectronics
4.6A, 600V, 0.92ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 65 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4.6 A | |
Drain-source On Resistance-Max | 0.92 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 18.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STF6NM60N
This table gives cross-reference parts and alternative options found for STF6NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF6NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF12NM50ND | N-channel 500 V, 0.29 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220FP package | STMicroelectronics | STF6NM60N vs STF12NM50ND |
STF13N95K3 | N-channel 950 V, 0.68 Ohm typ., 10 A MDmesh K3 Power MOSFET in a TO-220FP package | STMicroelectronics | STF6NM60N vs STF13N95K3 |
STF5N52U | N-channel 525 V, 1.28 Ohm, 4.4 A, TO-220FP UltraFASTmesh(TM) Power MOSFET | STMicroelectronics | STF6NM60N vs STF5N52U |
STF10NM60N | N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220FP package | STMicroelectronics | STF6NM60N vs STF10NM60N |
STF7NM60N | N-channel 600 V, 0.8 Ohm typ., 5 A MDmesh II Power MOSFET in TO-220FP package | STMicroelectronics | STF6NM60N vs STF7NM60N |
STF18N60M2 | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package | STMicroelectronics | STF6NM60N vs STF18N60M2 |
STF18N55M5 | 13A, 550V, 0.24ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF6NM60N vs STF18N55M5 |