Part Details for STB13NK60Z-1 by STMicroelectronics
Overview of STB13NK60Z-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STB13NK60Z-1
STB13NK60Z-1 CAD Models
STB13NK60Z-1 Part Data Attributes
|
STB13NK60Z-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB13NK60Z-1
STMicroelectronics
13A, 600V, 0.55ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, I2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-262AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB13NK60Z-1
This table gives cross-reference parts and alternative options found for STB13NK60Z-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB13NK60Z-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFBC20L | Power Field-Effect Transistor, 2.2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | International Rectifier | STB13NK60Z-1 vs IRFBC20L |
IRFBC40LPBF | Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | International Rectifier | STB13NK60Z-1 vs IRFBC40LPBF |
FQI12N60TU | 10.5A, 600V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, I2PAK-3 | Rochester Electronics LLC | STB13NK60Z-1 vs FQI12N60TU |
2SK3513-01L | Power Field-Effect Transistor, 12A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fuji Electric Co Ltd | STB13NK60Z-1 vs 2SK3513-01L |
2SK3930-01L | Power Field-Effect Transistor, 11A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 3 PIN | Fuji Electric Co Ltd | STB13NK60Z-1 vs 2SK3930-01L |
IRFBC30L | Power Field-Effect Transistor, 3.6A I(D), 600V, 2.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | International Rectifier | STB13NK60Z-1 vs IRFBC30L |
IRF830ALPBF | Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | Vishay Siliconix | STB13NK60Z-1 vs IRF830ALPBF |
IRF840LCLPBF | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | Vishay Siliconix | STB13NK60Z-1 vs IRF840LCLPBF |
2SK3312(2-10S1B) | TRANSISTOR 6 A, 600 V, 1.25 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-10S1B, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | STB13NK60Z-1 vs 2SK3312(2-10S1B) |
2SK3116-S | 7.5A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, FIN CUT, MP-25, 3 PIN | Renesas Electronics Corporation | STB13NK60Z-1 vs 2SK3116-S |