Part Details for 2SK3513-01L by Fuji Electric Co Ltd
Overview of 2SK3513-01L by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3513-01L
2SK3513-01L CAD Models
2SK3513-01L Part Data Attributes
|
2SK3513-01L
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK3513-01L
Fuji Electric Co Ltd
Power Field-Effect Transistor, 12A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 217 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 95 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3513-01L
This table gives cross-reference parts and alternative options found for 2SK3513-01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3513-01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB6NK60Z-1 | N-channel 600 V - 1 Ohm - 6 A - I2PAK Zener-Protected SuperMESH(TM) Power MOSFET | STMicroelectronics | 2SK3513-01L vs STB6NK60Z-1 |
IRFSL9N60ATRR | Power Field-Effect Transistor, 9.2A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | International Rectifier | 2SK3513-01L vs IRFSL9N60ATRR |
STI13NM60N | N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in an I2PAK package | STMicroelectronics | 2SK3513-01L vs STI13NM60N |
STB10NK60Z-1 | N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in D2PAK package | STMicroelectronics | 2SK3513-01L vs STB10NK60Z-1 |
SSI10N60B | Power Field-Effect Transistor, 9A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3 | Fairchild Semiconductor Corporation | 2SK3513-01L vs SSI10N60B |
IRFBC20L | Power Field-Effect Transistor, 2.2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | International Rectifier | 2SK3513-01L vs IRFBC20L |
SSI7N60BTU | Power Field-Effect Transistor, 7A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3 | Fairchild Semiconductor Corporation | 2SK3513-01L vs SSI7N60BTU |
IRFSL9N60A | Power Field-Effect Transistor, 9.2A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | International Rectifier | 2SK3513-01L vs IRFSL9N60A |
2SK3116-S | 7.5A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, FIN CUT, MP-25, 3 PIN | Renesas Electronics Corporation | 2SK3513-01L vs 2SK3116-S |
IRF830ALPBF | Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | International Rectifier | 2SK3513-01L vs IRF830ALPBF |