Part Details for 2SK3930-01L by Fuji Electric Co Ltd
Overview of 2SK3930-01L by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3930-01L
2SK3930-01L CAD Models
2SK3930-01L Part Data Attributes:
|
2SK3930-01L
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK3930-01L
Fuji Electric Co Ltd
Power Field-Effect Transistor, 11A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 439.1 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3930-01L
This table gives cross-reference parts and alternative options found for 2SK3930-01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3930-01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2777(2-10S1B) | TRANSISTOR 6 A, 600 V, 1.25 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-10S1B, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | 2SK3930-01L vs 2SK2777(2-10S1B) |
STB6NK60Z-1 | N-channel 600 V - 1 Ohm - 6 A - I2PAK Zener-Protected SuperMESH(TM) Power MOSFET | STMicroelectronics | 2SK3930-01L vs STB6NK60Z-1 |
FQI12N60TU | Power Field-Effect Transistor, 10.5A I(D), 600V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3 | Fairchild Semiconductor Corporation | 2SK3930-01L vs FQI12N60TU |
IRFSL9N60ATRL | Power Field-Effect Transistor, 9.2A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | International Rectifier | 2SK3930-01L vs IRFSL9N60ATRL |
IRFBC40L | Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | International Rectifier | 2SK3930-01L vs IRFBC40L |
STB11NM60Z-1 | 11A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, I2PAK-3 | STMicroelectronics | 2SK3930-01L vs STB11NM60Z-1 |
FMI06N60ES | Power Field-Effect Transistor, 6A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T-PACK(L), 3 PIN | Fuji Electric Co Ltd | 2SK3930-01L vs FMI06N60ES |
IRFSL11N50APBF | Power Field-Effect Transistor, 11A I(D), 500V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | Vishay Siliconix | 2SK3930-01L vs IRFSL11N50APBF |
FQI7N60 | Power Field-Effect Transistor, 7.4A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3 | Fairchild Semiconductor Corporation | 2SK3930-01L vs FQI7N60 |
2SK3889-01L | Power Field-Effect Transistor, 9A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 3 PIN | Fuji Electric Co Ltd | 2SK3930-01L vs 2SK3889-01L |