Part Details for STA506A by STMicroelectronics
Overview of STA506A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for STA506A
STA506A CAD Models
STA506A Part Data Attributes:
|
STA506A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA506A
STMicroelectronics
6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, POWER, SO-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.7 mm | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 11 mm |
Alternate Parts for STA506A
This table gives cross-reference parts and alternative options found for STA506A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA506A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK101-50GL | IC 100 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, 3 PIN, Peripheral Driver | NXP Semiconductors | STA506A vs BUK101-50GL |
VNP28N04 | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | STA506A vs VNP28N04 |
STA508 | 40 V, 4.5 A quad power half-bridge digital audio amplifier | STMicroelectronics | STA506A vs STA508 |
M63800FP | Buffer/Inverter Based Peripheral Driver, 7 Driver, BIPolar, PDSO16 | Mitsubishi Electric | STA506A vs M63800FP |
STA50613TR | 6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, SOP-36 | STMicroelectronics | STA506A vs STA50613TR |
934056340127 | IC 24 A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, SOT-78B, 3 PIN, Peripheral Driver | NXP Semiconductors | STA506A vs 934056340127 |
STA505 | 6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, SOP-36 | STMicroelectronics | STA506A vs STA505 |
BUK118-50DL,127 | BUK118-50DL | NXP Semiconductors | STA506A vs BUK118-50DL,127 |