Filter Your Search
1 - 2 of 2 results
|
STA506A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 30 V | 6 A | 100 ns | 100 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE AND SINK | 36 V | 9 V | YES | COMMERCIAL | R-PDSO-G36 | Not Qualified | 70 °C | 245 | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15.7 mm | 3.43 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-36 | 36 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
STA506A
Allegro MicroSystems LLC
|
Check for Price | Obsolete | NO | 150 °C | ALLEGRO MICROSYSTEMS LLC | , | compliant | EAR99 | 2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 20 W |