Part Details for STA500 by STMicroelectronics
Results Overview of STA500 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STA500 Information
STA500 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for STA500
STA500 CAD Models
STA500 Part Data Attributes
|
STA500
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA500
STMicroelectronics
6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, POWER, SO-36
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 11 mm |
Alternate Parts for STA500
This table gives cross-reference parts and alternative options found for STA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E-STA500 | STMicroelectronics | Check for Price | 6A 4 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO36, ROHS COMPLIANT, POWER, SO-36 | STA500 vs E-STA500 |
STA500 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2865, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The STA500 can be configured for different audio formats using the I2C interface to program the device's registers. STMicroelectronics provides a software development kit (SDK) and documentation that includes examples and guidelines for configuring the device for various audio formats.
-
The maximum power consumption of the STA500 depends on the operating mode and clock frequency. According to the datasheet, the typical power consumption is around 350 mW. To reduce power consumption, engineers can use the device's power-saving features, such as dynamic voltage and frequency scaling, and optimize the system design to minimize power consumption during idle modes.
-
The STA500 has a built-in digital signal processor (DSP) that can be programmed to implement various audio processing algorithms. STMicroelectronics provides a software development kit (SDK) that includes examples and tools for developing and debugging audio processing algorithms on the STA500.
-
The STA500 has a maximum junction temperature of 150°C. To ensure reliable operation at high temperatures, engineers should follow proper thermal management practices, such as using a heat sink, optimizing the PCB layout for thermal dissipation, and ensuring adequate airflow. STMicroelectronics also provides thermal management guidelines in the datasheet and application notes.