Filter Your Search
1 - 4 of 4 results
|
STA5000T
Cosel USA Inc
|
$800.0000 | Obsolete | 200 V | 264 V | 170 V | 230 V | 370 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 5 kW | R-XXMA-X44 | NOT SPECIFIED | NOT SPECIFIED | 44 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
STA5000T-R
Cosel USA Inc
|
$868.4300 | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||||||||||||||||||||||||||||||||||||||||||
|
STA50013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 4 | BCDMOS | COMMERCIAL | R-PDSO-G36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 11 mm | 15.9 mm | 3.6 mm | STMICROELECTRONICS | POWER, SO-36 | compliant | EAR99 | SOIC | 36 | 8542.39.00.01 | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | 6 A | 40 V | 9 V | 28 V | 100 ns | 100 ns | ||||||||||||||||
|
STA500
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 4 | BCDMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 15.9 mm | 3.6 mm | STMICROELECTRONICS | POWER, SO-36 | not_compliant | EAR99 | STMicroelectronics | SOIC | 36 | 8542.39.00.01 | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | 6 A | 40 V | 9 V | 28 V | 100 ns | 100 ns |