Microcontrollers and Processors
ST72F321J7T6
STMicroelectronics
Description: 8-BIT MCU WITH NESTED INTERRUPTS, FLASH,10-BIT ADC, FIVE TIMERS, SPI, SCI, I<sup>2</sup>C INTERFACE

Overview of ST72F321J7T6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for ST72F321J7T6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST72F321J7T6 by STMicroelectronics

ST72F321J7T6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
10 X 10 MM, ROHS COMPLIANT, PLASTIC, LQFP-44
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
ST72
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
49152
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
4 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ST72F321J7T6
    STMicroelectronics
    8-BIT MCU WITH NESTED INTERRUPTS, FLASH,10-BIT ADC, FIVE TIMERS, SPI, SCI, I<sup>2</sup>C INTERFACE
    VS

Alternate Parts for ST72F321J7T6

This table gives cross-reference parts and alternative options found for ST72F321J7T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F321J7T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST72F321J7TAX 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 STMicroelectronics ST72F321J7T6 vs ST72F321J7TAX
ST72F321J7T1 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44 STMicroelectronics ST72F321J7T6 vs ST72F321J7T1
ST72F321J7TAXE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 STMicroelectronics ST72F321J7T6 vs ST72F321J7TAXE
ST72F321J7TCRE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 STMicroelectronics ST72F321J7T6 vs ST72F321J7TCRE
ST72F321J7TA 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 STMicroelectronics ST72F321J7T6 vs ST72F321J7TA
ST72F321J7TAS 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 STMicroelectronics ST72F321J7T6 vs ST72F321J7TAS
ST72F321J7TCXE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 STMicroelectronics ST72F321J7T6 vs ST72F321J7TCXE
ST72F321J7T5 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44 STMicroelectronics ST72F321J7T6 vs ST72F321J7T5
ST72F321J7TAR 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 STMicroelectronics ST72F321J7T6 vs ST72F321J7TAR
ST72F321J7TCXS 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 STMicroelectronics ST72F321J7T6 vs ST72F321J7TCXS
Part Number Description Manufacturer Compare
ST72311R6T3S/XXX 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64 STMicroelectronics ST72F321J7T6 vs ST72311R6T3S/XXX
ST72321BJ6T5/XXX 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44 STMicroelectronics ST72F321J7T6 vs ST72321BJ6T5/XXX
ST72F521R6T3 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 STMicroelectronics ST72F321J7T6 vs ST72F521R6T3
ST72F321BJ7T6 8-BIT MCU WITH 32 TO 60K FLASH/ROM, ADC, FIVE TIMERS, SPI, SCI, I2C INTERFACE STMicroelectronics ST72F321J7T6 vs ST72F321BJ7T6
ST72321BJ6T6/XXX 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44 STMicroelectronics ST72F321J7T6 vs ST72321BJ6T6/XXX
ST72321AR6TA/XXXRE 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 STMicroelectronics ST72F321J7T6 vs ST72321AR6TA/XXXRE
ST72321BR6T1/XXX 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 STMicroelectronics ST72F321J7T6 vs ST72321BR6T1/XXX
ST72321BAR9T1/XXX 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, PLASTIC, TQFP-64 STMicroelectronics ST72F321J7T6 vs ST72321BAR9T1/XXX
ST72321BR9T5/XXX 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 STMicroelectronics ST72F321J7T6 vs ST72321BR9T5/XXX
ST72321AR6TA/XXX 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 STMicroelectronics ST72F321J7T6 vs ST72321AR6TA/XXX

Related Parts for ST72F321J7T6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST72F321J7T6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST72F321J7T6 by STMicroelectronics

  • Please alert me when ST72F321J7T6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST72F321J7T6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST72F321J7T6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST72F321J7T6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST72F321J7T6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST72F321J7T6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: