Filter Your Search
1 - 2 of 2 results
|
ST72F321J7T6
STMicroelectronics
|
$4.9972 | Yes | Obsolete | 8 | 8 MHz | 49152 | 1536 | ST72 | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, PLASTIC, LQFP-44 | 44 | compliant | 8542.31.00.01 | STMicroelectronics | ||
|
ST72F321J7T6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 49152 | 1536 | ST72 | YES | CMOS | 8 | MROM | 8 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 |