Part Details for ST72311R6T3S/XXX by STMicroelectronics
Overview of ST72311R6T3S/XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for ST72311R6T3S/XXX
ST72311R6T3S/XXX CAD Models
ST72311R6T3S/XXX Part Data Attributes
|
ST72311R6T3S/XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72311R6T3S/XXX
STMicroelectronics
8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V MIN SUPPLY @ 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72311R6T3S/XXX
This table gives cross-reference parts and alternative options found for ST72311R6T3S/XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72311R6T3S/XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST72F321AR9TCX | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72311R6T3S/XXX vs ST72F321AR9TCX |
ST72321BR6T6/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | STMicroelectronics | ST72311R6T3S/XXX vs ST72321BR6T6/XXX |
ST72F321J7TARE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | STMicroelectronics | ST72311R6T3S/XXX vs ST72F321J7TARE |
ST72321BR6T7/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | STMicroelectronics | ST72311R6T3S/XXX vs ST72321BR6T7/XXX |
ST72321BR7T3/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | STMicroelectronics | ST72311R6T3S/XXX vs ST72321BR7T3/XXX |
ST72T311R6T3 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, TQFP-64 | STMicroelectronics | ST72311R6T3S/XXX vs ST72T311R6T3 |
ST72321BJ7TC/XXX | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, PLASTIC, TQFP-44 | STMicroelectronics | ST72311R6T3S/XXX vs ST72321BJ7TC/XXX |
ST72321AR6TA/XXXXE | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | ST72311R6T3S/XXX vs ST72321AR6TA/XXXXE |
ST72F321J7TC | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | STMicroelectronics | ST72311R6T3S/XXX vs ST72F321J7TC |
ST72F321J7T3 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, PLASTIC, LQFP-44 | STMicroelectronics | ST72311R6T3S/XXX vs ST72F321J7T3 |