Part Details for SST25WF010-40-5I-QAF by Microchip Technology Inc
Overview of SST25WF010-40-5I-QAF by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST25WF010-40-5I-QAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST25WF010-40-5I-QAF
SST25WF010-40-5I-QAF CAD Models
SST25WF010-40-5I-QAF Part Data Attributes:
|
SST25WF010-40-5I-QAF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF010-40-5I-QAF
Microchip Technology Inc
SST25WF010-40-5I-QAF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25WF010-40-5I-QAF
This table gives cross-reference parts and alternative options found for SST25WF010-40-5I-QAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF010-40-5I-QAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45D011-SI | Flash, 1MX1, PDSO8, 0.210 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | SST25WF010-40-5I-QAF vs AT45D011-SI |
M25P10-AVMN6TG/Y | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | SST25WF010-40-5I-QAF vs M25P10-AVMN6TG/Y |
SST25VF010-20-4I-SA | Flash, 1MX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25WF010-40-5I-QAF vs SST25VF010-20-4I-SA |
M25P10-VMN6E | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | Numonyx Memory Solutions | SST25WF010-40-5I-QAF vs M25P10-VMN6E |
M25P10-AVMN3TG/X | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | SST25WF010-40-5I-QAF vs M25P10-AVMN3TG/X |
W25X10VSNC | Flash, 1MX1, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | SST25WF010-40-5I-QAF vs W25X10VSNC |
AT45DB011B-SI | Flash, 1MX1, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | SST25WF010-40-5I-QAF vs AT45DB011B-SI |
AT45DB011D-SSU | Flash, 1MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | SST25WF010-40-5I-QAF vs AT45DB011D-SSU |
AT45D011-SC | Flash, 1MX1, PDSO8, 0.210 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | SST25WF010-40-5I-QAF vs AT45D011-SC |
EN25F10-100GIP | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Elite Semiconductor Memory Technology Inc | SST25WF010-40-5I-QAF vs EN25F10-100GIP |