Part Details for AT45D011-SI by Atmel Corporation
Overview of AT45D011-SI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AT45D011-SI
AT45D011-SI CAD Models
AT45D011-SI Part Data Attributes
|
AT45D011-SI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45D011-SI
Atmel Corporation
Flash, 1MX1, PDSO8, 0.210 INCH, EIAJ, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.210 INCH, EIAJ, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | HARDWARE DATA PROTECTION | |
Clock Frequency-Max (fCLK) | 15 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.31 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.27 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT45D011-SI
This table gives cross-reference parts and alternative options found for AT45D011-SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45D011-SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P10-AVMN6G/Y | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | AT45D011-SI vs M25P10-AVMN6G/Y |
W25X10VSNIG | Flash, 128KX8, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | AT45D011-SI vs W25X10VSNIG |
W25X10BLSNIG | Flash, 1MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | AT45D011-SI vs W25X10BLSNIG |
M45PE10-VMN6 | Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Micron Technology Inc | AT45D011-SI vs M45PE10-VMN6 |
SST45LF010-10-4C-SAE | Flash, 1MX1, PDSO8, 4.90 X 6 MM, MS-012AA, LEAD FREE, SOIC-8 | Silicon Storage Technology | AT45D011-SI vs SST45LF010-10-4C-SAE |
M25PE10-VMN6P | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | AT45D011-SI vs M25PE10-VMN6P |
EN25LF10-75GI | Flash, 128KX8, PDSO8, 0.150 INCH, SOP-8 | Elite Semiconductor Memory Technology Inc | AT45D011-SI vs EN25LF10-75GI |
M25P10-AVMN3P/Y | Flash, 1MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | AT45D011-SI vs M25P10-AVMN3P/Y |
EN25F10-75GI | Flash, 128KX8, PDSO8, 0.150 INCH, SOP-8 | Elite Semiconductor Memory Technology Inc | AT45D011-SI vs EN25F10-75GI |
M25P10-VMW6T | Flash, 128KX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 | Numonyx Memory Solutions | AT45D011-SI vs M25P10-VMW6T |