Filter Your Search
1 - 1 of 1 results
|
SST25WF010-40-5I-QAF
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 40 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 20 µA | 30 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | unknown | 3A991.B.1.A | 8542.32.00.51 | Microchip |