There are no models available for this part yet.
Overview of SST25PF040B-80-4C-QAE by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SST25PF040B-80-4C-QAE by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for SST25PF040B-80-4C-QAE by Microchip Technology Inc
Part Data Attributes for SST25PF040B-80-4C-QAE by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
WSON-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.1.A
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
80 MHz
|
Data Retention Time-Min
|
100
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
2.7 V
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.8 mm
|
Serial Bus Type
|
SPI
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
5 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for SST25PF040B-80-4C-QAE
This table gives cross-reference parts and alternative options found for SST25PF040B-80-4C-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25PF040B-80-4C-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041B-CNL | Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | Atmel Corporation | SST25PF040B-80-4C-QAE vs AT45DB041B-CNL |
W25Q80DVUXAE | Flash, 1MX8, PDSO8, USON-8 | Winbond Electronics Corp | SST25PF040B-80-4C-QAE vs W25Q80DVUXAE |
AT17LV128-10PL | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | SST25PF040B-80-4C-QAE vs AT17LV128-10PL |
W25Q32BVZEIG | Flash, 32MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | SST25PF040B-80-4C-QAE vs W25Q32BVZEIG |
M25PX32SOVMP3TB | Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | SST25PF040B-80-4C-QAE vs M25PX32SOVMP3TB |
S25FL008A0LNFI001 | Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | Spansion | SST25PF040B-80-4C-QAE vs S25FL008A0LNFI001 |
W25X40LZPIG | Flash, 4MX1, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | SST25PF040B-80-4C-QAE vs W25X40LZPIG |
M25PX32SOVMP6F | Flash, 4KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | SST25PF040B-80-4C-QAE vs M25PX32SOVMP6F |
S25FL004A0LNAI001 | Flash, 4MX1, 5 X 6 MM, USON-8 | Spansion | SST25PF040B-80-4C-QAE vs S25FL004A0LNAI001 |
M95M01-DFMN6P | SPI BUS SERIAL EEPROM | STMicroelectronics | SST25PF040B-80-4C-QAE vs M95M01-DFMN6P |