Parametric results for: SST25PF040B-80-4C-QAE under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sst25pf040b804cqae
Select parts from the table below to compare.
Compare
Compare
SST25PF040B-80-4C-QAE-T
Microchip Technology Inc
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 80 MHz FLASH 100 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.3 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e3 70 °C TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MICROCHIP TECHNOLOGY INC WSON-8 unknown 3A991.B.1.A 8542.32.00.51
SST25PF040B-80-4C-QAE
Microchip Technology Inc
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 80 MHz FLASH 100 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.3 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e3 70 °C TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MICROCHIP TECHNOLOGY INC WSON-8 unknown 3A991.B.1.A 8542.32.00.51 Microchip