Part Details for SS12LSHRVG by Taiwan Semiconductor
Overview of SS12LSHRVG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS12LSHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS12LSHRVGCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD123HE Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0818 / $0.3800 | Buy Now |
DISTI #
SS12LSHRVG
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SOD-123HE Plastic T/R - Tape and Reel (Alt: SS12LSHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_26241821
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin SOD-123HE T/R Automotive AEC-Q101 Min Qty: 8 Package Multiple: 1 Date Code: 1749 | Americas - 8 |
|
$0.1101 | Buy Now |
DISTI #
C1S754700810932
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 8 |
|
$0.1780 | Buy Now |
Part Details for SS12LSHRVG
SS12LSHRVG CAD Models
SS12LSHRVG Part Data Attributes
|
SS12LSHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS12LSHRVG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS12LSHRVG
This table gives cross-reference parts and alternative options found for SS12LSHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS12LSHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUS06 | DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, US-FLAT, 3-2B1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | SS12LSHRVG vs CUS06 |
SL12-MT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS12LSHRVG vs SL12-MT |
SHD1144BS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, | Sensitron Semiconductors | SS12LSHRVG vs SHD1144BS |
SS12LSHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | SS12LSHRVG vs SS12LSHRQG |
CUS05 | DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, US-FLAT, 3-2B1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | SS12LSHRVG vs CUS05 |
SL12-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SS12LSHRVG vs SL12-MHT-H |
LFM120-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS12LSHRVG vs LFM120-MHT |
KLFM120-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS12LSHRVG vs KLFM120-MHT-H |
MSS1P2U-M3/89A | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MICROSMP, 2 PIN | Vishay Semiconductors | SS12LSHRVG vs MSS1P2U-M3/89A |
FM120-MT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS12LSHRVG vs FM120-MT |