Part Details for SL12-MHT-H by Formosa Microsemi Co Ltd
Overview of SL12-MHT-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2644HMS-L12#PBF | Analog Devices | 2x 12-/10-/8-B PWM to VOUT DAC | |
LTC2645HMS-L12#TRPBF | Analog Devices | 4x 12-/10-/8-B PWM to VOUT DAC | |
LTC2644HMS-L12#TRPBF | Analog Devices | 2x 12-/10-/8-B PWM to VOUT DAC |
Part Details for SL12-MHT-H
SL12-MHT-H CAD Models
SL12-MHT-H Part Data Attributes
|
SL12-MHT-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SL12-MHT-H
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | HALOGEN FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SL12-MHT-H
This table gives cross-reference parts and alternative options found for SL12-MHT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL12-MHT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUS06 | DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, US-FLAT, 3-2B1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | SL12-MHT-H vs CUS06 |
SL12-MT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SL12-MHT-H vs SL12-MT |
SHD1144BS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, | Sensitron Semiconductors | SL12-MHT-H vs SHD1144BS |
SS12LSHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | SL12-MHT-H vs SS12LSHRQG |
SS12LSHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | SL12-MHT-H vs SS12LSHRVG |
CUS05 | DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, US-FLAT, 3-2B1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | SL12-MHT-H vs CUS05 |
LFM120-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SL12-MHT-H vs LFM120-MHT |
KLFM120-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SL12-MHT-H vs KLFM120-MHT-H |
MSS1P2U-M3/89A | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MICROSMP, 2 PIN | Vishay Semiconductors | SL12-MHT-H vs MSS1P2U-M3/89A |
FM120-MT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SL12-MHT-H vs FM120-MT |