Part Details for MSS1P2U-M3/89A by Vishay Semiconductors
Overview of MSS1P2U-M3/89A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSS1P2U-M3/89A
MSS1P2U-M3/89A CAD Models
MSS1P2U-M3/89A Part Data Attributes
|
MSS1P2U-M3/89A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MSS1P2U-M3/89A
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MICROSMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | MICROSMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MSS1P2U-M3/89A
This table gives cross-reference parts and alternative options found for MSS1P2U-M3/89A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1P2U-M3/89A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUS06 | DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, US-FLAT, 3-2B1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | MSS1P2U-M3/89A vs CUS06 |
SL12-MT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | MSS1P2U-M3/89A vs SL12-MT |
SHD1144BS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, | Sensitron Semiconductors | MSS1P2U-M3/89A vs SHD1144BS |
SS12LSHRQG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | MSS1P2U-M3/89A vs SS12LSHRQG |
SS12LSHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | MSS1P2U-M3/89A vs SS12LSHRVG |
CUS05 | DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, US-FLAT, 3-2B1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | MSS1P2U-M3/89A vs CUS05 |
SL12-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | MSS1P2U-M3/89A vs SL12-MHT-H |
LFM120-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MSS1P2U-M3/89A vs LFM120-MHT |
KLFM120-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MSS1P2U-M3/89A vs KLFM120-MHT-H |
FM120-MT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | MSS1P2U-M3/89A vs FM120-MT |