Part Details for SS110 by EIC Semiconductor Inc
Overview of SS110 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SS110
SS110 CAD Models
SS110 Part Data Attributes:
|
SS110
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SS110
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS110
This table gives cross-reference parts and alternative options found for SS110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS110U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SS110 vs DSS110U |
MURA110 | Rectifier Diode, | Galaxy Microelectronics | SS110 vs MURA110 |
M2 | Rectifier Diode, | Taitron Components Inc | SS110 vs M2 |
PMEG100T10ELR-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Nexperia | SS110 vs PMEG100T10ELR-Q |
SS1FH10-M3/I | Rectifier Diode, | Vishay Intertechnologies | SS110 vs SS1FH10-M3/I |
DS110WV-T | Rectifier Diode, | Rectron Semiconductor | SS110 vs DS110WV-T |
SS1FH10HM3/H | Rectifier Diode, | Vishay Intertechnologies | SS110 vs SS1FH10HM3/H |
DSS110UTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SS110 vs DSS110UTR |
S1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | SS110 vs S1B |
RB168MM100TFTR | Rectifier Diode, | ROHM Semiconductor | SS110 vs RB168MM100TFTR |