Part Details for S1B by Galaxy Microelectronics
Overview of S1B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for S1B
S1B CAD Models
S1B Part Data Attributes
|
S1B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
S1B
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |
Alternate Parts for S1B
This table gives cross-reference parts and alternative options found for S1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURA110 | Rectifier Diode, | Galaxy Microelectronics | S1B vs MURA110 |
VS-1ENH01HM3/84A | Rectifier Diode, | Vishay Intertechnologies | S1B vs VS-1ENH01HM3/84A |
F2A | Rectifier Diode, | Surge Components Inc | S1B vs F2A |
SK1B-S | Rectifier Diode, | Surge Components Inc | S1B vs SK1B-S |
RB168MM100TFTR | Rectifier Diode, | ROHM Semiconductor | S1B vs RB168MM100TFTR |
GN1B | Rectifier Diode, | Surge Components Inc | S1B vs GN1B |
DSS110U | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S1B vs DSS110U |
AGS1B | Rectifier Diode, | Surge Components Inc | S1B vs AGS1B |
SS1FH10HM3/H | Rectifier Diode, | Vishay Intertechnologies | S1B vs SS1FH10HM3/H |
ERA32-01 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | S1B vs ERA32-01 |