DSS110U
Description: Rectifier Diode,

Overview of DSS110U by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DSS110U by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSS110U by Sangdest Microelectronics (Nanjing) Co Ltd

DSS110U
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
SOD-123FL, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
50 µA
Reverse Test Voltage
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DSS110U
    Sangdest Microelectronics (Nanjing) Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for DSS110U

This table gives cross-reference parts and alternative options found for DSS110U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS110U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MURA110 Rectifier Diode, Galaxy Microelectronics DSS110U vs MURA110
VS-1ENH01HM3/84A Rectifier Diode, Vishay Intertechnologies DSS110U vs VS-1ENH01HM3/84A
F2A Rectifier Diode, Surge Components Inc DSS110U vs F2A
SK1B-S Rectifier Diode, Surge Components Inc DSS110U vs SK1B-S
S1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Galaxy Microelectronics DSS110U vs S1B
RB168MM100TFTR Rectifier Diode, ROHM Semiconductor DSS110U vs RB168MM100TFTR
GN1B Rectifier Diode, Surge Components Inc DSS110U vs GN1B
AGS1B Rectifier Diode, Surge Components Inc DSS110U vs AGS1B
SS1FH10HM3/H Rectifier Diode, Vishay Intertechnologies DSS110U vs SS1FH10HM3/H
ERA32-01 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Galaxy Microelectronics DSS110U vs ERA32-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSS110U by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSS110U by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of DSS110U would you like to use for your alert(s)?
  • Please alert me when DSS110U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSS110U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSS110U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSS110U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSS110U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSS110U by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: