Part Details for SS-01 by OMRON Corporation
Overview of SS-01 by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0585
|
Newark | Microswitch, Ss Series, Spdt, Pin Plunger, Solder, 100 Ma, 125 V Rohs Compliant: Yes |Omron SS-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $4.0800 | Buy Now |
DISTI #
653-SS-01
|
Mouser Electronics | Basic / Snap Action Switches Pin plunger 150gf 0.1A SPDT Solder RoHS: Compliant | 1058 |
|
$1.9100 / $2.0700 | Buy Now |
DISTI #
V99:2348_11446524
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2219 | Americas - 488 |
|
$2.0440 | Buy Now |
DISTI #
V79:2366_18345846
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2148 | Americas - 290 |
|
$1.7960 / $1.8300 | Buy Now |
DISTI #
SS-01
|
TTI | Basic / Snap Action Switches Pin plunger 150gf 0.1A SPDT Solder RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 20956 In Stock |
|
$2.0100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 826 |
|
$3.7549 / $4.0050 | Buy Now |
DISTI #
000000000000232183
|
Sager | Basic / Snap Action Switches Pin plunger 150gf 0.1A SPDT Solder Min Qty: 500 | 2500 |
|
$2.1100 / $2.1800 | Buy Now |
DISTI #
12G7830
|
Bürklin Elektronik | Subminiature snap-action switch, On-On, solder connection, pin plunger, 1.47 N, 0.1 A/125 VAC, 30 VDC, IP40 Min Qty: 10 | 300 |
|
$0.8151 / $1.2172 | Buy Now |
|
Neutron USA | Switch, Pin Plunger, 150 g, 0.1 A, 125 VAC, -25 to +85 deg.C, Series | 50 |
|
$25.8800 | Buy Now |
Part Details for SS-01
SS-01 CAD Models
SS-01 Part Data Attributes:
|
SS-01
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-01
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.5 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SS-01
This table gives cross-reference parts and alternative options found for SS-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-01D2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT | OMRON Corporation | SS-01 vs SS-01D2 |
SS-01D1 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT | OMRON Corporation | SS-01 vs SS-01D1 |
AH166061 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | SS-01 vs AH166061 |
AH156061 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight | Panasonic Electronic Components | SS-01 vs AH156061 |