Part Details for SS-01D2 by OMRON Corporation
Overview of SS-01D2 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-01D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS01D2
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole - Trays (Alt: SS01D2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.0297 / $3.2950 | Buy Now |
DISTI #
653-SS-01D2
|
Mouser Electronics | Basic / Snap Action Switches SPDT 0.1A 125VAC 30VDC Sw Snap Action RoHS: Compliant | 0 |
|
$2.7400 / $3.9000 | Order Now |
DISTI #
60869996
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2119 | Americas - 400 |
|
$3.1117 / $5.4172 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.1A, 30VDC, 1MM, SOLDER TERMINAL, PIN PLUNGER ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 74 |
|
$2.9744 / $6.8640 | Buy Now |
DISTI #
000000000000232186
|
Sager | Basic / Snap Action Switches SPDT 0.1A 125VAC 30VDC Sw Snap Action Min Qty: 400 | 0 |
|
$3.0500 / $3.1400 | Buy Now |
DISTI #
SS-01D2
|
Avnet Asia | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 1.47N Thru-Hole (Alt: SS-01D2) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 34 Weeks, 2 Days | 0 |
|
$1.6731 / $1.7233 | Buy Now |
Part Details for SS-01D2
SS-01D2 CAD Models
SS-01D2 Part Data Attributes
|
SS-01D2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-01D2
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.5 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SS-01D2
This table gives cross-reference parts and alternative options found for SS-01D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-01D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH156061 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight | Panasonic Electronic Components | SS-01D2 vs AH156061 |
AH186061 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | SS-01D2 vs AH186061 |