Part Details for SRM2B256SLCX10 by Seiko Epson Corporation
Overview of SRM2B256SLCX10 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRM2B256SLCX10
SRM2B256SLCX10 CAD Models
SRM2B256SLCX10 Part Data Attributes:
|
SRM2B256SLCX10
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SRM2B256SLCX10
Seiko Epson Corporation
Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP2-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | AT SUPPLY VOLTAGE 3V, ACCESS TIME=180NANO SECOND | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.7 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Standby Current-Max | 0.000025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SRM2B256SLCX10
This table gives cross-reference parts and alternative options found for SRM2B256SLCX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM2B256SLCX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832SLMB-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | APTA Group Inc | SRM2B256SLCX10 vs MSM832SLMB-10 |
TC55257APL-10L | IC 32K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | SRM2B256SLCX10 vs TC55257APL-10L |
5962-8855201XX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | SRM2B256SLCX10 vs 5962-8855201XX |
MSM832SM-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | SRM2B256SLCX10 vs MSM832SM-10 |
MSM832SLI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | SRM2B256SLCX10 vs MSM832SLI-10 |
MSM832S-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | APTA Group Inc | SRM2B256SLCX10 vs MSM832S-10 |
5962-8866201XA | 32KX8 STANDARD SRAM, 100ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Motorola Mobility LLC | SRM2B256SLCX10 vs 5962-8866201XA |
5962-8866201XX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | SRM2B256SLCX10 vs 5962-8866201XX |
6206-100/BXAJC | 32KX8 STANDARD SRAM, 100ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Motorola Mobility LLC | SRM2B256SLCX10 vs 6206-100/BXAJC |
MSM832SLM-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | SRM2B256SLCX10 vs MSM832SLM-10 |