Filter Your Search
1 - 2 of 2 results
|
SRM2B256SLCX10
Epson Electronics America Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 180 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.7 V | CMOS | OTHER | R-PDIP-T28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | S-MOS SYSTEMS | DIP | , | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
SRM2B256SLCX10
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | AT SUPPLY VOLTAGE 3V, ACCESS TIME=180NANO SECOND | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 25 µA | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 36.7 mm | 15.24 mm | SEIKO EPSON CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 |