Part Details for HM465798K-9:RD by Atmel Corporation
Overview of HM465798K-9:RD by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM465798K-9:RD
HM465798K-9:RD CAD Models
HM465798K-9:RD Part Data Attributes:
|
HM465798K-9:RD
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
HM465798K-9:RD
Atmel Corporation
Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, 0.050 INCH PITCH, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CQCC-N28 | |
Length | 14 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9154 mm |
Alternate Parts for HM465798K-9:RD
This table gives cross-reference parts and alternative options found for HM465798K-9:RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM465798K-9:RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N341256P-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28 | NKK Switches | HM465798K-9:RD vs N341256P-15 |
5962-9318714H4A | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Mercury Systems Inc | HM465798K-9:RD vs 5962-9318714H4A |
MSM832TLMB-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | HM465798K-9:RD vs MSM832TLMB-10 |
MCM62L09CP20 | 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | HM465798K-9:RD vs MCM62L09CP20 |
84036143A | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, CERAMIC, CC-28 | Cypress Semiconductor | HM465798K-9:RD vs 84036143A |
CY7C196-35PC | Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 | Cypress Semiconductor | HM465798K-9:RD vs CY7C196-35PC |
HM3-65756K-A | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28 | Matra MHS | HM465798K-9:RD vs HM3-65756K-A |
WS128K32L-25G1UMA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | HM465798K-9:RD vs WS128K32L-25G1UMA |
FT6164-100L32MLF | Standard SRAM, 8KX8, 100ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Force Technologies Ltd | HM465798K-9:RD vs FT6164-100L32MLF |
MT5C2568LEC-20/XT | Standard SRAM, 32KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | HM465798K-9:RD vs MT5C2568LEC-20/XT |