Part Details for SR20X201JBL by Walsin Technology Corporation
Overview of SR20X201JBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR20X201JBL
SR20X201JBL CAD Models
SR20X201JBL Part Data Attributes
|
SR20X201JBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR20X201JBL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR20X201JBL
This table gives cross-reference parts and alternative options found for SR20X201JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR20X201JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-2W-201JPT | Fixed Resistor, 0.5W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | SR20X201JBL vs CR2010-2W-201JPT |
RC10K2000JBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | SR20X201JBL vs RC10K2000JBL |
FNF20JY-201 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | SR20X201JBL vs FNF20JY-201 |
RC10K201JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | SR20X201JBL vs RC10K201JCG |
RMNW50K201JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | SR20X201JBL vs RMNW50K201JTE |
RC10K201JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | SR20X201JBL vs RC10K201JTG |
RC10K2000JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | SR20X201JBL vs RC10K2000JCG |
MCR50JRTJ201 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | SR20X201JBL vs MCR50JRTJ201 |
RC10K2000JCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | SR20X201JBL vs RC10K2000JCL |
RC10K2000JBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | SR20X201JBL vs RC10K2000JBG |