Part Details for CR2010-2W-201JPT by VENKEL LTD
Overview of CR2010-2W-201JPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-2W-201JPT
CR2010-2W-201JPT CAD Models
CR2010-2W-201JPT Part Data Attributes
|
CR2010-2W-201JPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-201JPT
VENKEL LTD
Fixed Resistor, 0.5W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-201JPT
This table gives cross-reference parts and alternative options found for CR2010-2W-201JPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-201JPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2010JTE2000 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | CR2010-2W-201JPT vs CTTKFR2010JTE2000 |
RMC20102005% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | CR2010-2W-201JPT vs RMC20102005% |
RC10K2000JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-201JPT vs RC10K2000JTG |
SR20X201JBL | Fixed Resistor, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-2W-201JPT vs SR20X201JBL |
FNF20JY-201 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-201JPT vs FNF20JY-201 |
RMNW50K201JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010-2W-201JPT vs RMNW50K201JTE |
RC10K201JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-201JPT vs RC10K201JTG |
RMNW50K201JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | CR2010-2W-201JPT vs RMNW50K201JB |
RC10K2000JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-201JPT vs RC10K2000JCG |
2010W2J0201T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-201JPT vs 2010W2J0201T4E |