Part Details for RMNW50K201JTE by Kamaya Inc
Overview of RMNW50K201JTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW50K201JTE
RMNW50K201JTE CAD Models
RMNW50K201JTE Part Data Attributes
|
RMNW50K201JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW50K201JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMNW50K201JTE
This table gives cross-reference parts and alternative options found for RMNW50K201JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW50K201JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2010JTE2000 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | RMNW50K201JTE vs CTTKFR2010JTE2000 |
RMC20102005% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | TY-OHM Electronic Works Co Ltd | RMNW50K201JTE vs RMC20102005% |
RC10K2000JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMNW50K201JTE vs RC10K2000JTG |
SR20X201JBL | Fixed Resistor, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMNW50K201JTE vs SR20X201JBL |
FNF20JY-201 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMNW50K201JTE vs FNF20JY-201 |
CR2010-2W-201JPT | Fixed Resistor, 0.5W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RMNW50K201JTE vs CR2010-2W-201JPT |
RC10K201JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMNW50K201JTE vs RC10K201JTG |
RMNW50K201JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | RMNW50K201JTE vs RMNW50K201JB |
RC10K2000JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMNW50K201JTE vs RC10K2000JCG |
2010W2J0201T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMNW50K201JTE vs 2010W2J0201T4E |