Part Details for SPVQ330500 by Alps Alpine Co Ltd
Overview of SPVQ330500 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQ330500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9610 / $2.6320 | Buy Now |
DISTI #
SPVQ330500
|
Relay Specialties | Detector Switch, Rating (max.) Min Qty: 1 | 0 |
|
RFQ |
Part Details for SPVQ330500
SPVQ330500 CAD Models
SPVQ330500 Part Data Attributes
|
SPVQ330500
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVQ330500
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPDT, 0.3A, 16VDC, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | LEAF LEVER | |
Body Breadth | 5.7912 mm | |
Body Height | 8.8392 mm | |
Body Length or Diameter | 13.0048 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@16VDC | |
Contact Resistance | 1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 1200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.0024 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | QUICK CONNECT |