Filter Your Search
1 - 1 of 1 results
|
SPVQ330500
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 300 mA | 16 V | 1200000 Cycle(s) | 1 mΩ | SPDT | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 0.3A@16VDC | 100 MΩ | 3.0024 N | -40 °C | 85 °C | PANEL MOUNT | BREAK-BEFORE-MAKE | NO | QUICK CONNECT | 5.7912 mm | 8.8392 mm | 13.0048 mm | 0.122 inch | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 |