Part Details for SPD16A2051JLLF by TT electronics / BI Technologies
Overview of SPD16A2051JLLF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD16A2051JLLF
SPD16A2051JLLF CAD Models
SPD16A2051JLLF Part Data Attributes
|
SPD16A2051JLLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
SPD16A2051JLLF
TT electronics / BI Technologies
RES NET,THIN FILM,2.05K OHMS,100WV,5% +/-TOL,-200,200PPM TC,7525 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | DIP, 7525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 19.05 mm | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2050 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7525 | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for SPD16A2051JLLF
This table gives cross-reference parts and alternative options found for SPD16A2051JLLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD16A2051JLLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD16A2051DSLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD16A2051JLLF vs SPD16A2051DSLF |
SPD16A2051FSLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD16A2051JLLF vs SPD16A2051FSLF |
SPD16A2051DLLF | RES NET,THIN FILM,2.05K OHMS,100WV,.5% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A2051JLLF vs SPD16A2051DLLF |
SPD16A2051JSLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD16A2051JLLF vs SPD16A2051JSLF |
SPD16A2051CL | RES NET,THIN FILM,2.05K OHMS,100WV,.25% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A2051JLLF vs SPD16A2051CL |
SPD16A2051CSLF | RES NET,THIN FILM,2.05K OHMS,100WV,.25% +/-TOL,-100,100PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A2051JLLF vs SPD16A2051CSLF |
SPD16A2051JS | Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, P-DIP | TT Electronics Resistors | SPD16A2051JLLF vs SPD16A2051JS |
SPD16A2051DL | Array/Network Resistor, | TT Electronics Resistors | SPD16A2051JLLF vs SPD16A2051DL |
SPD16A2051GLLF | RES NET,THIN FILM,2.05K OHMS,100WV,2% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A2051JLLF vs SPD16A2051GLLF |
SPD16A2051DL | RES NET,THIN FILM,2.05K OHMS,100WV,.5% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A2051JLLF vs SPD16A2051DL |