SPD16A2051JLLF
vs
SPD16A2051CSLF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BI TECHNOLOGIES CORP
|
Package Description |
DIP, 7525
|
DIP, 7525
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Epoxy Molded
|
Epoxy Molded
|
JESD-609 Code |
e3
|
e3
|
Lead Length |
4 mm
|
4 mm
|
Lead Spacing |
2.54 mm
|
2.54 mm
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4 mm
|
4 mm
|
Package Length |
19.05 mm
|
19.05 mm
|
Package Style |
DIP
|
DIP
|
Package Width |
6.35 mm
|
6.35 mm
|
Packing Method |
Tube
|
Tube
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Resistance |
2050 Ω
|
2050 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
7525
|
7525
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
200 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Tolerance |
5%
|
0.25%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SPD16A2051JLLF with alternatives
Compare SPD16A2051CSLF with alternatives