Part Details for SPD16A2051DLLF by TT electronics / BI Technologies
Overview of SPD16A2051DLLF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPD16A2051DLLF
SPD16A2051DLLF CAD Models
SPD16A2051DLLF Part Data Attributes
|
SPD16A2051DLLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
SPD16A2051DLLF
TT electronics / BI Technologies
RES NET,THIN FILM,2.05K OHMS,100WV,.5% +/-TOL,-200,200PPM TC,7525 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | DIP, 7525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 19.05 mm | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2050 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7525 | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for SPD16A2051DLLF
This table gives cross-reference parts and alternative options found for SPD16A2051DLLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD16A2051DLLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD16A2051DSLF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, SURFACE MOUNT, P-DIP, ROHS COMPLIANT | TT electronics / BI Technologies | SPD16A2051DLLF vs SPD16A2051DSLF |
SPD16A2051CL | Array/Network Resistor, | TT Electronics Resistors | SPD16A2051DLLF vs SPD16A2051CL |
SPD16A2051FL | RES NET,THIN FILM,2.05K OHMS,100WV,1% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A2051DLLF vs SPD16A2051FL |
SPD16A2051DS | Array/Network Resistor, Isolated, Thin Film, 0.8W, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, P-DIP | TT Electronics Resistors | SPD16A2051DLLF vs SPD16A2051DS |
SPD16A2051GL | RES NET,THIN FILM,2.05K OHMS,100WV,2% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A2051DLLF vs SPD16A2051GL |
SPD16A2051CLLF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 2050ohm, 100V, 0.25% +/-Tol, -200,200ppm/Cel, 7525, | TT Electronics Resistors | SPD16A2051DLLF vs SPD16A2051CLLF |
SPD16A2051CL | RES NET,THIN FILM,2.05K OHMS,100WV,.25% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A2051DLLF vs SPD16A2051CL |
SPD16A2051GLLF | RES NET,THIN FILM,2.05K OHMS,100WV,2% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A2051DLLF vs SPD16A2051GLLF |
SPD16A2051FL | Array/Network Resistor, | TT Electronics Resistors | SPD16A2051DLLF vs SPD16A2051FL |
SPD16A2051JL | RES NET,THIN FILM,2.05K OHMS,100WV,5% +/-TOL,-200,200PPM TC,7525 CASE | TT electronics / BI Technologies | SPD16A2051DLLF vs SPD16A2051JL |