Part Details for SPC563M60L7CPAR by STMicroelectronics
Overview of SPC563M60L7CPAR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC563M60L7CPAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC563M60L7CPAR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SPC563M60L7CPAR
|
Avnet Americas | MCU 32-Bit SPC563M60x e200z335 RISC 1MB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: SPC563M60L7CPAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SPC563M60L7CPAR
|
Avnet Americas | MCU 32-Bit SPC563M60x e200z335 RISC 1MB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: SPC563M60L7CPAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for SPC563M60L7CPAR
SPC563M60L7CPAR CAD Models
SPC563M60L7CPAR Part Data Attributes:
|
SPC563M60L7CPAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC563M60L7CPAR
STMicroelectronics
32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, LEAD FREE, LQFP-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 195 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPC563M60L7CPAR
This table gives cross-reference parts and alternative options found for SPC563M60L7CPAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC563M60L7CPAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC563M60L5CPAR | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, LEAD FREE, LQFP-144 | STMicroelectronics | SPC563M60L7CPAR vs SPC563M60L5CPAR |
SPC563M64L7COAR | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC563M60L7CPAR vs SPC563M64L7COAR |
SPC563M60L7CPAY | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, LEAD FREE, LQFP-176 | STMicroelectronics | SPC563M60L7CPAR vs SPC563M60L7CPAY |