Part Details for SPC563M60L7CPAY by STMicroelectronics
Overview of SPC563M60L7CPAY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPC563M60L7CPAY
SPC563M60L7CPAY CAD Models
SPC563M60L7CPAY Part Data Attributes:
|
SPC563M60L7CPAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC563M60L7CPAY
STMicroelectronics
32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, LEAD FREE, LQFP-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 24 X 24 MM, LEAD FREE, LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 195 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPC563M60L7CPAY
This table gives cross-reference parts and alternative options found for SPC563M60L7CPAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC563M60L7CPAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC563M60L5CPAY | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, LEAD FREE, LQFP-144 | STMicroelectronics | SPC563M60L7CPAY vs SPC563M60L5CPAY |
SPC563M60L7CPAR | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP176, 24 X 24 MM, LEAD FREE, LQFP-176 | STMicroelectronics | SPC563M60L7CPAY vs SPC563M60L7CPAR |
SPC563M64L7COAY | 32-bit Power Architecture MCU for Automotive Powertrain Applications | STMicroelectronics | SPC563M60L7CPAY vs SPC563M64L7COAY |